STAHLWILLE 714R/65 Digital Torque Wrench, 65 → 650 Nm, 3/4 in Drive, Square Drive, 980mm Overall
- RS Stock No.:
- 268-4326
- Mfr. Part No.:
- 96501065
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€3,323.17
(exc. VAT)
€4,087.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,323.17 |
*price indicative
- RS Stock No.:
- 268-4326
- Mfr. Part No.:
- 96501065
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electromechanical Angle Torque | |
| Torque Range | 65 → 650 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 714R/65 | |
| Overall Length | 980mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.1Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Height Safe | No | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Digital Torque Wrench | ||
Sub Type Electromechanical Angle Torque | ||
Torque Range 65 → 650 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 714R/65 | ||
Overall Length 980mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.1Nm | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Height Safe No | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Digital Torque Wrench, 65Nm Torque Range, 3/4in Drive size - 96501065
This digital torque wrench offers precise torque measurement and is ideal for use in various mechanical tasks. Designed to handle a torque range of 65 to 650 Nm, it features a 3/4 inch drive size and a total length of 980mm for optimal reach and leverage. This unit is perfect for professionals in fields such as electronics and mechanical engineering who require reliability and accuracy in fastening.
Features & Benefits
• High-definition colour display for clear readings
• Four measuring modes for diverse applications
• Configurable menu for user-specific settings
• Data storage for up to 2500 tightening jobs
• Overload protection with visual and acoustic alerts
• Ergonomically designed handle for comfort and safety
Applications
• Ideal for automotive assembly and maintenance
• Suitable for industrial machinery
• Perfect for electronics and electrical installations
• Effective for precision fastening tasks in workshops
What are the different measuring modes available with this unit?
It offers four measuring modes: torque, angle, torque backed by angle, and angle backed by torque, allowing versatility in various applications.
How does the unit ensure accuracy during use?
With an accuracy rating of ± 2%, it ensures reliable measurements, and the tightening torque is automatically corrected if a deviating extension is inputted.
Can the data from this torque wrench be programmed?
Yes, up to 200 joints can be programmed into 25 sequences with specific tolerance limits set for each joint, enhancing workflow efficiency.
What is the maximum torque capability of this wrench?
The torque wrench supports a broad torque range, from 65 to 650 Nm, accommodating a variety of fastening requirements across multiple sectors.
How is the torque value displayed during operation?
Both torque and angle readings are simultaneously visible on the high-definition display, which contributes to improved operational efficiency and precision.
Related links
- STAHLWILLE 730DII/65 Digital Torque Wrench 22x28 mm mm Drive 892mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/4 in Drive 269mm Overall
- STAHLWILLE 714R Digital Torque Wrench 3/8 in Drive 427mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/4 in Drive 295mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/2 in Drive 594mm Overall
- STAHLWILLE 714R/80 Digital Torque Wrench 3/4 in Drive 1253mm Overall
- STAHLWILLE 714R/100 Digital Torque Wrench 3/4 in Drive 1438mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
