STAHLWILLE 730DII/65 Digital Torque Wrench, 65 → 650 Nm, 22x28 mm Drive, Rectangular Drive, 892mm Overall
- RS Stock No.:
- 268-4333
- Mfr. Part No.:
- 96501965
- Manufacturer:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-4333
- Mfr. Part No.:
- 96501965
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 65 → 650 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 22x28mm | |
| Model Number | 730DII/65 | |
| Overall Length | 892mm | |
| Accuracy | ±2 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Digital Torque Wrench | ||
Torque Range 65 → 650 Nm | ||
Drive Shape Rectangular | ||
Drive Size 22x28mm | ||
Model Number 730DII/65 | ||
Overall Length 892mm | ||
Accuracy ±2 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Digital Torque Wrench, 65 to 650 Nm Torque Range, 22 x 28mm Insert size - 96501965
This digital torque wrench is designed for precision torque measurement in professional environments. With an overall length of 892mm and a torque range from 65 to 650 Nm, it is suitable for various demanding applications throughout the automation and mechanical industries. The 22 x 28mm insert size allows compatibility with interchangeable tools, making it a versatile choice for technicians.
Features & Benefits
• Tactile and acoustic trigger signals for user feedback
• Quick Release safety lock for secure tool changes
• Automatic compensation for consistent tightening torque
• Up to 7,500 measurements can be stored
• Two-component handle ensures comfort and grip
• USB interface facilitates data transfer for analysis
Applications
• Ideal for assembly tasks in the automotive industry
• Suitable for electronics where accurate torque application is critical
• Utilised in mechanical engineering for precise fastening
• Perfect for maintenance work in industrial settings
What is the maximum torque that this unit can measure?
It can measure torque up to a maximum of 650 Nm, ensuring it meets the needs of heavy-duty applications.
How does the automatic compensation feature enhance performance?
This feature adjusts the torque settings automatically to maintain accuracy even when different extensions are used, improving precision during operation.
What handling benefits does the two-component design provide?
The two-component handle incorporates softer green layers that improve grip and reduce fatigue during prolonged use, enhancing overall user comfort.
How does the torque wrench ensure measurement accuracy?
The unit is designed with an accuracy of ± 2%, allowing for reliable and consistent torque application across various settings.
What types of measurement units does this unit support?
It can display torque measurements in N·m, ft·lb, and in·lb, providing flexibility for different industry standards and preferences.
Related links
- STAHLWILLE 730II/65 Quick Click Torque Wrench 22x28 mm mm Drive 897mm Overall
- STAHLWILLE 730N/80 FIX Click Torque Wrench 22x28 mm mm Drive 1178mm Overall
- STAHLWILLE 714R/65 Digital Torque Wrench 3/4 in Drive 980mm Overall
- STAHLWILLE 730N/65 FIX Click Torque Wrench 14x18 mm mm Drive 890mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm mm Drive 875mm Overall
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm mm Drive 607mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm mm Drive 467mm Overall
