STAHLWILLE 730N/80 FIX Click Torque Wrench, 60 → 800 Nm, 22x28 mm Drive, Rectangular Drive, 1.178m Overall
- RS Stock No.:
- 268-4347
- Mfr. Part No.:
- 96503080
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€2,014.36
(exc. VAT)
€2,477.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,014.36 |
*price indicative
- RS Stock No.:
- 268-4347
- Mfr. Part No.:
- 96503080
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Torque Wrench | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 → 800 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 22x28mm | |
| Model Number | 730N/80 FIX | |
| Overall Length | 1.178m | |
| Accuracy | ±3 % | |
| Scale Graduations | 100Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 DBGM | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Torque Wrench | ||
Product Type Click Torque Wrench | ||
Torque Range 60 → 800 Nm | ||
Drive Shape Rectangular | ||
Drive Size 22x28mm | ||
Model Number 730N/80 FIX | ||
Overall Length 1.178m | ||
Accuracy ±3 % | ||
Scale Graduations 100Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 DBGM | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 160 to 800Nm Torque Range, 1178mm Overall Length - 96503080
This click torque wrench is designed for precise torque measurements in professional environments. It operates within a torque range of 160 to 800Nm and features a durable overall length of 1178mm. With a dual-scale display, it allows users to work with both N·m and ft·lb values easily. This tool is essential for users requiring a high-accuracy torque wrench for mechanical and industrial applications.
Features & Benefits
• QuickSelect adjuster enables fast torque setting
• Click mechanism indicates when the desired torque is reached
• Easy-to-read double scale enhances usability
• Two-component handle provides a comfortable grip
• Calibration without disassembly simplifies maintenance
Applications
• Ideal for automotive and machinery assembly
• Suitable for maintenance in mechanical workshops
• Used extensively in industrial torque tool
• Effective for precise fastening in electrical equipment
What torque range does this unit accommodate?
It accommodates a torque range of 160 to 800Nm, allowing versatility in various applications.
How does the click mechanism enhance accuracy during use?
The click mechanism provides an audible and tactile signal when the preset torque is achieved, preventing over-tightening.
What features contribute to the users comfort during extended use?
The two-component handle includes softer layers designed to resist oils and provide an ergonomic grasp during operation.
Is it possible to use this torque wrench in reverse operations?
Yes, by simply turning the insert over, it can efficiently perform counterclockwise tightening.
How often should calibration be performed for reliable measurements?
Calibration should be conducted periodically, and this unit supports adjustment without the need for disassembly, streamlining the process.
Related links
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1.178m Overall
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm Drive 607mm Overall
- STAHLWILLE 730N/20 FIX Click Torque Wrench 14x18 mm Drive 467mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730N/65 FIX Click Torque Wrench 14x18 mm Drive 890mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N/10 FIX Click Torque Wrench 9 x 12 mm Drive 386mm Overall
- STAHLWILLE 730II/65 Quick Click Torque Wrench 22x28 mm Drive 897mm Overall
