Facom J.209-50D Torque Wrench, 10 → 50 Nm, 9 x 12 mm Drive, Square Drive, 337mm Overall
- RS Stock No.:
- 268-6788
- Mfr. Part No.:
- J.209-50D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€322.13
(exc. VAT)
€396.22
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.13 |
*price indicative
- RS Stock No.:
- 268-6788
- Mfr. Part No.:
- J.209-50D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | J.209-50D | |
| Overall Length | 337mm | |
| Accuracy | 4 % | |
| Scale Graduations | 0.5Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1 (5000 Clicks) | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number J.209-50D | ||
Overall Length 337mm | ||
Accuracy 4 % | ||
Scale Graduations 0.5Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1 (5000 Clicks) | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom quick read click wrench with no ratchet head is popular in automotive environment. The twin start thread giving time saving due to the 2x faster setting.
Accuracy ± 4%
Easy read out
Dual scale capability for multi unit use
Related links
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom J.307-50D Torque Wrench 3/8 in Drive, Square Drive
- Facom J.209A50 Torque Wrench 3/8 in Drive 337mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
- Wera Click-Torque XP 2 Click Torque Wrench 9 x 12 mm Drive 262mm Overall
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
- Facom J.307A50 Torque Wrench 3/8 in Drive, Square Drive
- Facom J.373 Torque Wrench Square Drive
