Facom J.307-50D Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive
- RS Stock No.:
- 268-6790
- Mfr. Part No.:
- J.307-50D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€423.08
(exc. VAT)
€520.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.08 |
*price indicative
- RS Stock No.:
- 268-6790
- Mfr. Part No.:
- J.307-50D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | J.307-50D | |
| Accuracy | 4 % | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789-1:2017, ASME B107.300-2010 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Click | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number J.307-50D | ||
Accuracy 4 % | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789-1:2017, ASME B107.300-2010 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom digital torque wrench has a bearing mechanism that allows the user to set the torque value at twice the speed of the previous version. It is highly accurate because of the new torque mechanism.
Control button
Easier calibration & maintenance
Removable head
Anti roll design
Related links
- Facom J.307A50 Torque Wrench 3/8 in Drive, Square Drive
- Facom J.209-50D Torque Wrench 9 x 12 mm Drive 337mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom J.306A50PF Torque Wrench 3/8 in Drive 357mm Overall
- Facom J.209A50 Torque Wrench 3/8 in Drive 337mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall, RSCAL
