Facom S.209-100D Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 396mm Overall
- RS Stock No.:
- 268-6859
- Mfr. Part No.:
- S.209-100D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€324.91
(exc. VAT)
€399.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.91 |
*price indicative
- RS Stock No.:
- 268-6859
- Mfr. Part No.:
- S.209-100D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | No Ratchet Head | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.209-100D | |
| Overall Length | 396mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, DIN EN ISO 6789 | |
| Height Safe | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type No Ratchet Head | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.209-100D | ||
Overall Length 396mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, DIN EN ISO 6789 | ||
Height Safe No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom quick read click wrench with no ratchet head is popular in automotive environment. The twin start thread giving time saving due to the 2x faster setting.
Accuracy ± 4%
Easy read out
Dual scale capability for multi unit use
Related links
- Facom Click Torque Wrench 1/2 in Drive 396mm Overall
- Facom Click Torque Wrench 1/2 in Drive 396mm Overall, RSCAL
- Facom S.307-100D Torque Wrench 1/2 in Drive 370mm Overall
- Facom S.209-200D Torque Wrench 1/2 in Drive 466mm Overall
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 1/2 in Drive 399mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 437mm Overall
- Facom S.307A100PF Click Torque Wrench 1/2 in Drive 450mm Overall
