Facom S.307-100D Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 370mm Overall
- RS Stock No.:
- 268-6862
- Mfr. Part No.:
- S.307-100D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€434.63
(exc. VAT)
€534.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.63 |
*price indicative
- RS Stock No.:
- 268-6862
- Mfr. Part No.:
- S.307-100D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Digital Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307-100D | |
| Overall Length | 370mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789-1:2017, ASME B107.300-2010 | |
| Height Safe | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Digital Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307-100D | ||
Overall Length 370mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789-1:2017, ASME B107.300-2010 | ||
Height Safe No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom digital torque wrench has a bearing mechanism that allows the user to set the torque value at twice the speed of the previous version. It is highly accurate because of the new torque mechanism.
Control button
Easier calibration & maintenance
Removable head
Anti roll design
Related links
- Facom S.209-100D Torque Wrench 1/2 in Drive 396mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- Bahco 7465-100 Torque Wrench 9 x 12 mm Drive 370mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall, RSCAL
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall, RSCAL
- Facom S.307-200D Torque Wrench 1/2 in Drive 515mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 725mm Overall
