Facom S.307A340 Torque Wrench, 70 → 340 Nm, 1/2 in Drive, Square Drive, 659mm Overall
- RS Stock No.:
- 268-6868
- Mfr. Part No.:
- S.307A340
- Manufacturer:
- Facom
Subtotal (1 unit)*
€774.06
(exc. VAT)
€952.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €774.06 |
*price indicative
- RS Stock No.:
- 268-6868
- Mfr. Part No.:
- S.307A340
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Click Torque Wrench | |
| Torque Range | 70 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307A340 | |
| Overall Length | 659mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789-1 | |
| Height Safe | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Click Torque Wrench | ||
Torque Range 70 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307A340 | ||
Overall Length 659mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789-1 | ||
Height Safe No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench has high visibility LCD display for fast and precise digital torque adjustment. It has waterproof screen protected from dust infiltrations and splashes of liquids.
72-tooth ratchet
Easy, fast and precise adjustment
Excellent repeatability
Reduced risk of adjustment error
Related links
- Facom S.307A340PF Click Torque Wrench 1/2 in Drive 659mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 650mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 650mm Overall
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 632mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 667mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
