SAM DYT Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Round Drive, 12mm Insert
- RS Stock No.:
- 270-9626
- Mfr. Part No.:
- DYT-5-1
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9626
- Mfr. Part No.:
- DYT-5-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 1 → 5Nm | |
| Drive Shape | Round | |
| Drive Size | 1/4 in | |
| Model | DYT | |
| Insert Size | 12mm | |
| Scale Graduations | 0.05Nm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 1 → 5Nm | ||
Drive Shape Round | ||
Drive Size 1/4 in | ||
Model DYT | ||
Insert Size 12mm | ||
Scale Graduations 0.05Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM torque wrench with interchangeable round end is versatile, precise wrench for performing multiple interventions without having to change tool. Repeatability guaranteed to ensure the safety of your tightening operations.
Mark on the handle for perfect positioning of the contact point ensuring precise tightening
Utilisation range going from 1 to 1000 Nm
Precision guaranteed to within +/- 3% for up to 5000 cycles
Mechanical click-type wrench
Utilisation range going from 1 to 1000 Nm
Precision guaranteed to within +/- 3% for up to 5000 cycles
Mechanical click-type wrench
Related links
- SAM DYT Click Torque Wrench 3/8 in Drive 12mm Insert
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
- SAM DYT-25-1 Mechanical Torque Wrench 1/4 in Drive 12mm Insert
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- Facom Click Torque Wrench Round Drive, 9 x 12mm Insert
- Facom Click Torque Wrench Open End Drive, 9 x 12mm Insert - RS Calibrated
- SAM DYTC Click Torque Wrench 1/2 in Drive 526mm Overall
- SAM DYT-350-2 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
