Facom Click Torque Wrench, 10 → 50Nm, Open End Drive, 9 x 12mm Insert - RS Calibrated
- RS Stock No.:
- 794-5950
- Mfr. Part No.:
- J.208-50D
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-5950
- Mfr. Part No.:
- J.208-50D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 10 → 50Nm | |
| Drive Shape | Open End | |
| Overall Length | 337 mm | |
| Insert Size | 9 x 12mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.5Nm | |
| Material | Plastic | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 10 → 50Nm | ||
Drive Shape Open End | ||
Overall Length 337 mm | ||
Insert Size 9 x 12mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.5Nm | ||
Material Plastic | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- SAM DYT Click Torque Wrench 3/8 in Drive 12mm Insert
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Facom Click Torque Wrench Round Drive, 9 x 12mm Insert
- Facom Click Torque Wrench 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 3/8 in Drive 357mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 205mm Overall, RSCAL
- Facom Click Torque Wrench 9 x 12 Drive 205mm Overall
