SAM Click Torque Wrench, 10 → 50 Nm, Rectangular Drive, 351mm Overall
- RS Stock No.:
- 221-5879
- Mfr. Part No.:
- DYTC-50-0
- Manufacturer:
- SAM
Subtotal (1 unit)*
€399.89
(exc. VAT)
€491.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.89 |
*price indicative
- RS Stock No.:
- 221-5879
- Mfr. Part No.:
- DYTC-50-0
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Rectangular | |
| Overall Length | 351mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Material | Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Rectangular | ||
Overall Length 351mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Material Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches 50 NM square bit with removable ends is Versatile and precise key allowing to carry out multiple interventions without changing tools. Repeatability guaranteed to ensure the safety of the tightening.
Use of the key to loosen by turning the tip over
Related links
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 240mm Overall
- SAM DYTC-50-0-FME Torque Wrench 10 to 50 Nm Drive 341mm Overall
- STAHLWILLE 730Na/5 Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM DYTC Click Torque Wrench 1/2 in Drive 479mm Overall
