SAM V Dial Torque Wrench, 30 to 00Nm, 3/4 in Drive, Square Drive, 3/4in Insert
- RS Stock No.:
- 270-9846
- Mfr. Part No.:
- V-40CL
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9846
- Mfr. Part No.:
- V-40CL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Dial Torque Wrench | |
| Torque Range | 30 to 00Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Model | V | |
| Insert Size | 3/4in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Dial Torque Wrench | ||
Torque Range 30 to 00Nm | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Model V | ||
Insert Size 3/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM mechanical torque wrench can be used in tightening or loosening mode because of the double squares. The torque wrench enabling direct reading of the torque value on a dial.
Precision guaranteed to +/- 4%
Broad torque range going from 0.3 to 2000 NM
Broad torque range going from 0.3 to 2000 NM
Related links
- SAM V Dial Torque Wrench 3/4 in Drive 1010mm Overall
- SAM V Dial Torque Wrench 1/2 in Drive 460mm Overall
- SAM V Dial Torque Wrench 1/2 in Drive 530mm Overall
- SAM Torque Multiplier 1/2in I/P drive, 3/4in O/P drive
- SAM V-4J Mechanical Torque Wrench 3/8 in Drive, Square Drive
- SAM V-2J Mechanical Torque Wrench 3/8 in Drive
- Stanley Dial Torque Wrench 3/8 in Drive, Square Drive
- Stanley Dial Torque Wrench 3/8 in Drive 265mm Overall
