Gedore ADS 12 DS Torque Wrench, 2.4 → 12 Nm, 1/4 in Drive, Square Drive, 244mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-3995
Mfr. Part No.:
3108457
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Dial Torque Wrench

Torque Range

2.4 → 12 Nm

Drive Shape

Square

Drive Size

1/4in

Model Number

ADS 12 DS

Overall Length

244mm

Accuracy

±4 %

Material

Aluminium

Standards/Approvals

DIN EN ISO 6789, RoHS

Height Safe

No

Insert Size

61 x 45 mm

COO (Country of Origin):
GB
The Gedore Torque wrench provides controlled tightening and verification of tightening values. This torque wrench is designed for use in almost all industrial manufacturing areas. Its housing made of light, robust special aluminium construction with painted silver grey construction.

With audio visual signal

Black non slip rubber handgrips

Test certificate acc. to DIN EN ISO 6789

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy