Gedore ADS 12 AS Torque Wrench, 2.4 → 12 Nm, 3/8 in Drive, Square Drive, 244mm Overall
- RS Stock No.:
- 282-3996
- Mfr. Part No.:
- 3108465
- Manufacturer:
- Gedore
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-3996
- Mfr. Part No.:
- 3108465
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Dial Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 2.4 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | ADS 12 AS | |
| Overall Length | 244mm | |
| Accuracy | ±4 % | |
| Material | Aluminium | |
| Standards/Approvals | RoHS, DIN EN ISO 6789 | |
| Height Safe | No | |
| Insert Size | 61 x 45 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Dial Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 2.4 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number ADS 12 AS | ||
Overall Length 244mm | ||
Accuracy ±4 % | ||
Material Aluminium | ||
Standards/Approvals RoHS, DIN EN ISO 6789 | ||
Height Safe No | ||
Insert Size 61 x 45 mm | ||
- COO (Country of Origin):
- GB
The Gedore Torque wrench provides controlled tightening and verification of tightening values. This torque wrench is designed for use in almost all industrial manufacturing areas. Its housing made of light, robust special aluminium construction with painted silver grey construction.
With audio visual signal
Black non slip rubber handgrips
Test certificate acc. to DIN EN ISO 6789
Related links
- Gedore ADS 12 DS Torque Wrench 1/4 in Drive 244mm Overall
- MHH Engineering Dial Torque Wrench 3/8 in Drive 244mm Overall
- MHH Engineering Dial Torque Wrench 3/8 in Drive 244mm Overall, RSCAL
- Gedore ADS 40 F Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 25 S Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 25 FS Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 40 FS Torque Wrench 3/8 in Drive 244mm Overall
- Gedore ADS 25 F Torque Wrench 3/8 in Drive 244mm Overall
