MHH Engineering Dial Torque Wrench, 2.4 → 12 Nm, 3/8 in Drive, Square Drive, 244mm Overall, RSCAL
- RS Stock No.:
- 668-1649
- Mfr. Part No.:
- 010160A85040
- Manufacturer:
- MHH Engineering
Subtotal (1 unit)*
€540.54
(exc. VAT)
€664.86
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.54 |
*price indicative
- RS Stock No.:
- 668-1649
- Mfr. Part No.:
- 010160A85040
- Manufacturer:
- MHH Engineering
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MHH Engineering | |
| Sub Type | Dial | |
| Product Type | Dial Torque Wrench | |
| Torque Range | 2.4 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 244mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand MHH Engineering | ||
Sub Type Dial | ||
Product Type Dial Torque Wrench | ||
Torque Range 2.4 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 244mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
Dial Measuring Torque Wrenches
This dial torque wrench is a perfect tool for operators for professional applications. Unlike conventional torque wrenches, for accurate reading and setting of torque Value required.
Feature & Benefits
Easy to read SI and Imperial unit analog dial
2.4 → 12Nm, 3/8 in Drive, Square Drive
Accuracy +/- 3% of reading
RS PRO Dial Torque Wrench
From the trusted RS PRO brand, this dial torque wrench is a perfect tool for operators for professional applications. Unlike conventional torque wrenches, it features an analogue dial that is clear and easy to ready both in SI and Imperial units. It also contains two indicators(main and slave) for accurate reading and setting of torque Value required.
The double-ended spindle ratchet mechanism enables the torque wrench to both tighten and slacken left and right-handed threads without the need to adjust the wrench. The RS PRO torque wrench has a built-in overload protection system which ensures the minimal risk of tool damage.
The ease of use and robust design of the dial torque wrench ensures years of dependable service.
Feature & Benefits
• Manufactured to ISO6789
• Easy to read SI and Imperial unit analog dial
• Clockwise and anti-clockwise measurement is possible with double-ended ratchet as standard
• Accuracy +/- 3% of reading
Applications
Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.
Tool care
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.
Calibrating your torque wrench
Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and Value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Note
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.
Related links
- MHH Engineering Dial Torque Wrench 3/8 in Drive 244mm Overall, RSCAL
- MHH Engineering Dial Torque Wrench 3/8 in Drive 244mm Overall
- RS PRO Dial Torque Wrench 1/4 in Drive 244mm Overall, RSCAL
- RS PRO Dial Torque Wrench 3/8 in Drive 244mm Overall, RSCAL
- Gedore Torque Wrench 1/4 in Drive 244mm Overall
- Gedore ADS 12 DS Torque Wrench 1/4 in Drive 244mm Overall
- Gedore ADS 12 AS Torque Wrench 3/8 in Drive 244mm Overall
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive RSCAL
