SAM 1-20 Click Torque Wrench, 20 → 200Nm, 1/2 in, 2 in Drive, Square Drive
- RS Stock No.:
- 211-113
- Mfr. Part No.:
- 1-20
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-113
- Mfr. Part No.:
- 1-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 20 → 200Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in, 2 in | |
| Model | 1-20 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 20 → 200Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in, 2 in | ||
Model 1-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
1-20
The SAM Outillage Rearming torque wrench for round ends is engineered for precision and durability in demanding mechanical and maintenance tasks. This robust tool boasts an all steel design, providing a sturdy build that stands up to heavy duty usage. Its intuitive cursor setting allows for quick adjustments, making it the ideal choice for professionals who require efficiency without compromising on accuracy. With its unique extension system, the wrench covers a wide torque range, ensuring it is versatile enough for varying applications. Each unit is meticulously calibrated and includes a verification report in compliance with NF EN ISO 6789 standards, guaranteeing its reliability.
Supplied with a 3 point calibration certificate for quality assurance
Ergonomically designed handle resists various chemicals for extended lifespan
Lightweight design ensures ease of handling during use
Verification report accompanies each tool ensuring compliance with established standards
Ergonomically designed handle resists various chemicals for extended lifespan
Lightweight design ensures ease of handling during use
Verification report accompanies each tool ensuring compliance with established standards
Related links
- SAM DYSM-200-4 Mechanical Torque Wrench 1/2 in Drive 19mm Insert
- Facom Click Torque Wrench 20 x 7 mm Drive 246mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall, RSCAL
