Milwaukee 9-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 697-019
- Mfr. Part No.:
- 4932492703
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€68.95
(exc. VAT)
€84.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.95 |
*price indicative
- RS Stock No.:
- 697-019
- Mfr. Part No.:
- 4932492703
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Key | |
| Number of Pieces | 9 | |
| Set Contents | Torx Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Key | ||
Number of Pieces 9 | ||
Set Contents Torx Key | ||
Shape L | ||
Short or Long Arm Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Compact L-form torx key set with a unique patented twist-and-lock function case for easy access to keys. The torx ball end allows for 25° access to any torx screw, while size labels directly on the keys ensure quick and easy identification.
Compact keys for access in very confined spaces
Lanyard hole for easy attachment to the Milwaukee safety range to allow use at heights
