Milwaukee 9-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 697-027
- Mfr. Part No.:
- 4932492693
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.52 |
*price indicative
- RS Stock No.:
- 697-027
- Mfr. Part No.:
- 4932492693
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Key Set | |
| Number of Pieces | 9 | |
| Set Contents | T9 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Key Set | ||
Number of Pieces 9 | ||
Set Contents T9 | ||
Shape L | ||
Short or Long Arm Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee L Form Torx Key Set is designed to offer effortless access and manipulation of Torx screws. This unique set, featuring a patented twist and lock function case, ensures that each key is easily accessible when needed. The Torx ball end permits a 25° approach to screws in challenging angles, catering to both professional tradespeople and DIY enthusiasts. With size labels directly on the keys for quick identification, these long keys are Ideal for reaching difficult spaces. The integration of a lanyard hole further enhances functionality, allowing for secure attachment to Milwaukee's safety range essential for working at height. This comprehensive 9 piece set includes all the commonly used sizes, making it an indispensable addition to any tool collection.
Patented twist and lock function case for easy access to keys
Torx ball end allows for a 25° access angle to screws
Size labels on each key for quick and easy identification
Long keys designed for reach in hard-to-access areas
Lanyard hole for secure attachment, allowing safe use at height
Includes 9 essential sizes: T8, T9, T10, T15, T20, T25, T27, T30, T40
Compact pack quantity ensures convenience and portability
