Teng Tools 1-Piece Torx Key, L Shape
- RS Stock No.:
- 809-340
- Mfr. Part No.:
- 320010
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.30 |
*price indicative
- RS Stock No.:
- 809-340
- Mfr. Part No.:
- 320010
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | TX Key | |
| Shape | L | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 86mm | |
| Finish | Black Phosphate | |
| Overall Width | 86mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents TX Key | ||
Shape L | ||
Material Chrome Vanadium Steel | ||
Overall Length 86mm | ||
Finish Black Phosphate | ||
Overall Width 86mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key is a precision-engineered tool designed for optimal performance in various applications, particularly in automotive and engineering sectors. Crafted for durability and usability, it serves as an essential instrument for professionals.
Manufactured from high-quality chrome vanadium steel for enhanced durability
Features a black phosphate finish to resist corrosion and wear
Country of origin is Taiwan, ensuring high manufacturing standards
Designed to handle demanding tasks with ease and efficiency
