Milwaukee 1-Piece Torx Key, L Shape
- RS Stock No.:
- 697-349
- Mfr. Part No.:
- 4932492705
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.52 |
*price indicative
- RS Stock No.:
- 697-349
- Mfr. Part No.:
- 4932492705
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | L | |
| Overall Length | 52mm | |
| Overall Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape L | ||
Overall Length 52mm | ||
Overall Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Torx key is designed for precision and accessibility in tight spaces. Crafted with a unique ball end for a 25° access angle, it effortlessly reaches Torx screws in confined areas, making it an indispensable tool for professional tradespeople and DIY enthusiasts alike. The Compact L-form design ensures optimal leverage while remaining lightweight and easy to handle. Identifying the right tool is a breeze, thanks to size labels directly on each key. This thoughtful feature enhances efficiency during tasks, streamlining workflows and reducing frustration. Whether youre tackling delicate repairs or general maintenance, this Torx key is your reliable partner.
Compact keys allow access in very confined spaces
Torx ball end enables a 25° angle for versatile adjustability
Size labels directly on keys provide easy identification
L-form design enhances leverage for ease of use
Lightweight construction ensures minimal fatigue during extended use
Perfect for both professional trades and DIY tasks
Quick and efficient tool for maintenance and repairs
