Teng Tools 1-Piece Torx Key, L Shape

Image representative of range

Subtotal (1 unit)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.31

*price indicative

RS Stock No.:
811-050
Mfr. Part No.:
320027
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Torx Key

Shape

L

Material

Chrome Vanadium

Overall Length

105mm

Finish

Black Phosphate

Overall Width

105mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools TX Key is a versatile tool designed for precision tasks. Fabricated from Durable chrome vanadium steel, it promises reliability for professionals in automotive and engineering sectors.

Manufactured in robust chrome vanadium steel for enhanced durability

Features a black phosphate finish for improved resistance to wear

Designed with a size specification of TX27 for precise fit

Net weight of 19g ensures ease of handling during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy