SAM 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 221-3199
- Mfr. Part No.:
- 59-PTX10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.99 |
*price indicative
- RS Stock No.:
- 221-3199
- Mfr. Part No.:
- 59-PTX10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 131mm | |
| Finish | Burnished | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 131mm | ||
Finish Burnished | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM resistorx male keys with bi-material ergonomic L handle for a better grip. It has long blade for powerful tightening and short blade to solve accessibility problems. It has SAM tool warranty.
It has burnished finish blade
It is 131 mm long
