SAM 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.24

*price indicative

RS Stock No.:
221-5379
Mfr. Part No.:
66-PTX10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torx Key

Number of Pieces

1

Set Contents

T10

Shape

L

Short or Long Arm

Long

Overall Length

132mm

Finish

Burnished

Standards/Approvals

EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Outillage Torx key, of size T10, is an L-shaped key with ergonomic bi-material handle for better grip. The long blade is for powerful tightening and short blade is to solve accessibility problems.

It has burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy