SAM 9-Piece Torx Key Set, L Shape

Subtotal (1 unit)*

€22.57

(exc. VAT)

€27.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.57

*price indicative

RS Stock No.:
221-3203
Mfr. Part No.:
59-R9A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Pieces

9

Product Type

Torx Key Set

Set Contents

T27, T10, T20, T9, T30, T8, T40, T25, T15

Shape

L

Finish

Burnished

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Outillage rack of 9 Resistorx male keys has keys in 9 different sizes. The rack is a bi-material rack.

It has burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy