BETA 1-Piece Torx Key, T Shape, Long Arm

Subtotal (1 unit)*

€26.22

(exc. VAT)

€32.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.22

*price indicative

RS Stock No.:
226-9355
Mfr. Part No.:
951TX 08
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Torx Key

Number of Pieces

1

Shape

T

Short or Long Arm

Long

Overall Length

125mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA 951TX is t handle wrenches with three male ends for torx head screws. The size of the t handle wrench is T8. The overall length of the t handle wrench is 125 mm.

The shape of the torx key is T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy