Wera 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 127-1217
- Mfr. Part No.:
- 05026382001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.97 |
*price indicative
- RS Stock No.:
- 127-1217
- Mfr. Part No.:
- 05026382001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | T | |
| Short or Long Arm | Long | |
| Overall Length | 86mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape T | ||
Short or Long Arm Long | ||
Overall Length 86mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1267 B TORX PLUS® Combination flagdriver for TORX PLUS® and hexagon socket screws
High quality Wera flagdrivers with combination profiles for recessed TORX PLUS® and socket head screws. High torque can be applied to small screws. Particularly suitable for the replacement of indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for an especially good grip.
Combination flagdriver for TORX PLUS® socket screws and hexagon socket screws
Multi-component handle
BlackLaser tempered offers optimum surface protection for a long service life
High corrosion protection
High torque transfer for small screws
1267 B TORX PLUS® Combination flagdriver for TORX PLUS® and hexagon socket screws, 15 IP x 47 mm
