BETA 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 226-9365
- Mfr. Part No.:
- 951TX 50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 226-9365
- Mfr. Part No.:
- 951TX 50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Overall Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape T | ||
Short or Long Arm Long | ||
Overall Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951TX is t handle wrenches with three male ends for torx head screws. The size of the t handle wrench is T50. The overall length of the t handle wrench is 250 mm.
The shape of the torx key is T shape
