BETA 13-Piece Torx Key Set, T Shape, Long Arm

Subtotal (1 unit)*

€227.47

(exc. VAT)

€279.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€227.47

*price indicative

RS Stock No.:
234-4817
Mfr. Part No.:
97TTX/S13
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Torx Key Set

Number of Pieces

13

Set Contents

T10, T15, T20, T25, T27, T30, T40, T45, T50, T6, T7, T8, T9

Shape

T

Short or Long Arm

Long

Standards/Approvals

No

RoHS Status: Exempt

The BETA set of 13 offset key wrenches with handles for torx head screws it contain T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50 size keys.

It has T shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy