BETA 8-Piece Torx Key Set, T Shape, Long Arm
- RS Stock No.:
- 234-4819
- Mfr. Part No.:
- 97TTX/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€130.52
(exc. VAT)
€160.54
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €130.52 |
*price indicative
- RS Stock No.:
- 234-4819
- Mfr. Part No.:
- 97TTX/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torx Key Set | |
| Number of Pieces | 8 | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T8 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torx Key Set | ||
Number of Pieces 8 | ||
Set Contents T10, T15, T20, T25, T27, T30, T40, T8 | ||
Shape T | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 offset key wrenches with handles for torx head screws it contain T8, T10, T15, T20, T25,T27, T30, T40 size keys.
It has T shape
