Bondhus 1-Piece Torx Key, Long Arm
- RS Stock No.:
- 255-4992
- Mfr. Part No.:
- 33045
- Manufacturer:
- Bondhus
Subtotal (1 pair)*
€35.76
(exc. VAT)
€43.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €35.76 |
*price indicative
- RS Stock No.:
- 255-4992
- Mfr. Part No.:
- 33045
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T45 | |
| Short or Long Arm | Long | |
| Material | Steel | |
| Finish | Corrosion Resistant | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T45 | ||
Short or Long Arm Long | ||
Material Steel | ||
Finish Corrosion Resistant | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus T45 T-handle torx hex driver TX45 has torx tip graduated length with ProGuard finish.
Size is T45 & length 8.1 inches
