Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 697-357
- Mfr. Part No.:
- 4932492712
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.52 |
*price indicative
- RS Stock No.:
- 697-357
- Mfr. Part No.:
- 4932492712
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Torx Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 122mm | |
| Overall Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Torx Key | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 122mm | ||
Overall Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Compact torx key T40 with size labels directly on the key for easy and quick identification. Its Compact design ensures portability and convenience, making it an Ideal choice for precision work and tight spaces.
Compact keys for access in very confined spaces
Torx ball end allows for 25° access to any torx screw
