Bondhus 2-Piece Torx Key, Long Arm
- RS Stock No.:
- 255-4993
- Mfr. Part No.:
- 33050
- Manufacturer:
- Bondhus
Subtotal (1 pair)*
€41.32
(exc. VAT)
€50.82
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €41.32 |
*price indicative
- RS Stock No.:
- 255-4993
- Mfr. Part No.:
- 33050
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key | |
| Number of Pieces | 2 | |
| Set Contents | T50 | |
| Short or Long Arm | Long | |
| Material | High Torque Steel | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key | ||
Number of Pieces 2 | ||
Set Contents T50 | ||
Short or Long Arm Long | ||
Material High Torque Steel | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus T50 T-handle torx hex driver TX50 has torx tip graduated length with ProGuard finish.
Size is T50 & length 8.4 inches
