Teng Tools 7-Piece Torx Key Set
- RS Stock No.:
- 269-3229
- Mfr. Part No.:
- TEDTX7
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€113.99
(exc. VAT)
€140.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.99 |
*price indicative
- RS Stock No.:
- 269-3229
- Mfr. Part No.:
- TEDTX7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 7 | |
| Product Type | Torx Key Set | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 7 | ||
Product Type Torx Key Set | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools T-handle ball point key set has TPX end on the long key end for use with tamper proof TPX fastenings. Tools are held in place using three colour pre-cut EVA foam.
Number of pieces 7
Regular TX end on the short arm giving the ability to apply higher torque
Related links
- Klein Tools 7-Piece Torx Key Set Long Arm
- Teng Tools 7 piece L Metric Hex Key Set
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 → 6 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 8 mm
- Teng Tools 7 piece L Imperial Hex Key Set, Hex size 1.59 → 9.53 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 → 10 mm
- Bondhus 7-Piece Torx Key Set
