- RS Stock No.:
- 284-2014
- Mfr. Part No.:
- 89R.JP6PB
- Manufacturer:
- Facom
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 284-2014
- Mfr. Part No.:
- 89R.JP6PB
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Torx Safety Keys – 6 Piece
Introducing a 6-piece torx key set from Facom. A compact key set that consists of 6 of the most popular L-Shaped resistorx keys. These torx keys are designed to tighten or loosen nuts & bolts that have star or torx head pattern. Each torx key is made from strong silicon steel with a phosphate finish and presented in a compact case with individual torx key sizes visible for easy selection.
What is the difference between a torx key and a hex key?
Torx keys at a glance regularly get mistaken for hex keys and vice versa when in fact they are completely different. Torx Keys have a 6-points star design where hex keys have 6 flat sides. Torx Keys are an essential piece of equipment for both a professional and DIY user which makes this key set from Facom a necessary addition to the users tool box.
Features and Benefits
89R: Resistorx® key set
L-Shaped
Silicon steel with a phosphate finish
Sizes: T10 - T15 - T20 - T25 - T30 - T40
Compact wallet with keys sizes
Metric
Weight: 220 g
L-Shaped
Silicon steel with a phosphate finish
Sizes: T10 - T15 - T20 - T25 - T30 - T40
Compact wallet with keys sizes
Metric
Weight: 220 g
Application Information
Plumbers
Electricians
Mechanics and Electronic Engineers
DIY
Electricians
Mechanics and Electronic Engineers
DIY
What is in the set?
Torx: T10 - T15 - T20 - T25 - T30 - T40
Compact case
Compact case
Are hex keys the same as torx keys?
No. Torx keys have a six-point star pattern while hex keys have flat side hexagon patterns.
Specifications
Attribute | Value |
---|---|
Number of Pieces | 6 |
Set Contents | T10; T15; T20; T25; T30; T40 |
Shape | L |
Short or Long Arm | Short |
Material | Silicon Steel |
Finish | Phosphate |