Microchip MTCH102-I/MS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 8-Pin MSOP
- RS Stock No.:
- 165-4168
- Mfr. Part No.:
- MTCH102-I/MS
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€62.20
(exc. VAT)
€76.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.622 | €62.20 |
*price indicative
- RS Stock No.:
- 165-4168
- Mfr. Part No.:
- MTCH102-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Interface Type | Simple I/O | |
| Sub Type | Touch Screen Controller | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Input Type | 1 TSC | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.05V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MTCH102 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Width | 3mm | |
| Supply Current | 85mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Interface Type Simple I/O | ||
Sub Type Touch Screen Controller | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Input Type 1 TSC | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.05V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MTCH102 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Width 3mm | ||
Supply Current 85mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MTCH102/105/108 Capacitive Proximity Touch Controllers
The MTCH102, MTCH105 and MTCH108 devices from Microchip are Capacitive Touch/Proximity Controller ICs that convert touch or proximity detection into a simple digital output. The sensitivity level of the controller is configurable and a low-power mode included, allowing for easy optimisation.
Features
High Signal to Noise Ratio (SNR)
Adjustable Sensitivity with Compensation for Different Sensor Sizes
Multi-Stage Active Noise Suppression Filters
Automatic Environmental Compensation
Supports a Wide Range of Sensor Shapes and Sizes
Simple I/O Interface
Smart Scan Scheduling
Threshold Hysteresis
Flexible Low-Power Mode
Brown-Out Protection
Operating Voltage Range: 2.05V to 3.6V
Operating Temperature: -40°C to +85°C
Human Machine Interface (HMI), Microchip
Related links
- Microchip MTCH102-I/MS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 8-Pin MSOP
- Microchip MTCH105-I/ST Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 14-Pin TSSOP
- Microchip MTCH108-I/SS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 20-Pin SSOP
- Microchip AT42QT1010-MAHR Capacitive Touch Controller IC 8-Pin UDFN
- CY8C20237-24LKXI 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN
- Microchip MTCH6102-I/SS Capacitive Touch Screen Controller 28-Pin SSOP
- Infineon CY8CMBR2044-24LKXI Capacitive Touch Screen Controller UART Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
