Microchip AR1021-I/SO Resistive Touch Screen Controller, 10 bit I2C/SPI Touch Screen Controller 8 Wire, 20-Pin SOIC

Subtotal (1 pack of 5 units)*

€11.34

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.268€11.34

*price indicative

Packaging Options:
RS Stock No.:
177-1836
Mfr. Part No.:
AR1021-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Controller

Resolution

10 bit

Sub Type

Touch Screen Controller

Interface Type

I2C/SPI

Sensing Technology

Resistive

Sensing Wire Type

8 Wire

Mount Type

Surface

Input Type

1 TSC

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AR1000

Width

7.5mm

Standards/Approvals

No

Length

12.8mm

Height

2.35mm

Supply Current

17mA

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip mTouch™ AR1000 Series Resistive Touch Screen Controller is a complete, easy to integrate, cost-effective and universal touch screen controller chip solution.

Additional Features: Supports any manufacturer's 4-, 5-, or 8-wire analog resistive touch screen I2C or SPI communication

1024x1024 resolution

EEPROM calibration retention

Supports any size analog resistive touch screen, 1.5" - 24"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy