Microchip AR1021-I/SS Resistive Touch Screen Controller, 10 bit 140 sps SPI Touch Screen Controller 8 Wire, 20-Pin SSOP
- RS Stock No.:
- 768-0776
- Mfr. Part No.:
- AR1021-I/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- Plus 492 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.09 | €4.18 | - |
| 10 - 22 | €2.035 | €4.07 | 2% |
| 24 - 98 | €1.98 | €3.96 | 5% |
| 100 + | €1.925 | €3.85 | 7% |
*price indicative
- RS Stock No.:
- 768-0776
- Mfr. Part No.:
- AR1021-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Conversion Rate | 140sps | |
| Resolution | 10 bit | |
| Interface Type | SPI | |
| Sub Type | Touch Screen Controller | |
| Sensing Technology | Resistive | |
| Sensing Wire Type | 8 Wire | |
| Mount Type | Surface | |
| Input Type | 1 TSC | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 7.5mm | |
| Height | 1.85mm | |
| Series | AR1000 | |
| Width | 5.6mm | |
| Supply Current | 17mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Conversion Rate 140sps | ||
Resolution 10 bit | ||
Interface Type SPI | ||
Sub Type Touch Screen Controller | ||
Sensing Technology Resistive | ||
Sensing Wire Type 8 Wire | ||
Mount Type Surface | ||
Input Type 1 TSC | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 7.5mm | ||
Height 1.85mm | ||
Series AR1000 | ||
Width 5.6mm | ||
Supply Current 17mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
Related links
- Microchip AR1021-I/SS Resistive Touch Screen Controller 20-Pin SSOP
- Microchip AR1021-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- Microchip AR1100-I/SS Resistive Touch Screen Controller 20-Pin SSOP
- Microchip Resistive Touch Screen Controller 20-Pin SOIC
- Microchip AR1020-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- Texas Instruments TSC2046IPW Resistive Touch Screen Controller 16-Pin TSSOP
- Texas Instruments ADS7846E Resistive Touch Screen Controller 16-Pin
- Microchip QT60240-ISG Spread-Spectrum Charge-Transfer Touch Screen Controller I2C Touch Screen
