Microchip Resistive Touch Screen Controller, 10 bit SPI Touch Screen Controller 8 Wire, 20-Pin SOIC
- RS Stock No.:
- 178-4884
- Mfr. Part No.:
- AR1020-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 38 units)*
€86.18
(exc. VAT)
€106.02
(inc. VAT)
Last RS stock
- Final 38 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 38 + | €2.268 | €86.18 |
*price indicative
- RS Stock No.:
- 178-4884
- Mfr. Part No.:
- AR1020-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Resolution | 10 bit | |
| Sub Type | Touch Screen Controller | |
| Interface Type | SPI | |
| Sensing Technology | Resistive | |
| Sensing Wire Type | 8 Wire | |
| Mount Type | Surface | |
| Input Type | 1 TSC | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AR1000 | |
| Height | 2.05mm | |
| Length | 12.8mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Automotive Standard | No | |
| Supply Current | 17mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Resolution 10 bit | ||
Sub Type Touch Screen Controller | ||
Interface Type SPI | ||
Sensing Technology Resistive | ||
Sensing Wire Type 8 Wire | ||
Mount Type Surface | ||
Input Type 1 TSC | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AR1000 | ||
Height 2.05mm | ||
Length 12.8mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Automotive Standard No | ||
Supply Current 17mA | ||
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
Related links
- Microchip AR1020-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- Microchip AR1021-I/SO Resistive Touch Screen Controller 20-Pin SOIC
- Microchip AR1100-I/SS Resistive Touch Screen Controller 20-Pin SSOP
- Microchip AR1021-I/SS Resistive Touch Screen Controller 20-Pin SSOP
- Texas Instruments TSC2046IPW Resistive Touch Screen Controller 16-Pin TSSOP
- Texas Instruments ADS7846E Resistive Touch Screen Controller 16-Pin
- Microchip QT60168-ASG Spread-Spectrum Charge-Transfer Touch Screen Controller, 11 bit SPI Touch Screen Controller
- Microchip MTCH2120-V/SO Capacitive Touch Screen Controller 20-Pin SOIC
