Viso Orange, Grey 620 mm Polypropylene Traffic Cone
- RS Stock No.:
- 594-734
- Mfr. Part No.:
- SSC310
- Manufacturer:
- Viso
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 594-734
- Mfr. Part No.:
- SSC310
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 620mm | |
| Product Type | Traffic Cone | |
| Colour | Orange, Grey | |
| Sub Type | Safety Cone | |
| Material | Polypropylene | |
| Reflective | Yes | |
| Weighted | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 620mm | ||
Product Type Traffic Cone | ||
Colour Orange, Grey | ||
Sub Type Safety Cone | ||
Material Polypropylene | ||
Reflective Yes | ||
Weighted No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Viso Foldable Cone with Light is designed for high visibility and safety, featuring two class 2 reflective stripes with a 10cm width for enhanced reflection. It includes a flashing light on top and an additional light inside, ensuring effective illumination in low-light conditions. Made from polypropylene, it offers durability and flexibility. Available in orange and grey, it combines practicality with a compact, foldable design for easy storage and transport.
2 batteries LR 03 AAA for the light to put at the top of the cone
1 battery CR 2032 for the light inside
Transport bag supplied
Related links
- Viso Grey, Orange 750 mm Polypropylene Traffic Cone
- RS PRO Orange, White 300 mm Polypropylene Traffic Cone
- RS PRO Orange, White 500 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 750 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone
