Viso Grey, Orange 750 mm Polypropylene Traffic Cone
- RS Stock No.:
- 594-736
- Mfr. Part No.:
- SSC370
- Manufacturer:
- Viso
Subtotal (1 unit)*
€58.99
(exc. VAT)
€72.56
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.99 |
*price indicative
- RS Stock No.:
- 594-736
- Mfr. Part No.:
- SSC370
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 750mm | |
| Product Type | Traffic Cone | |
| Sub Type | Safety Cone | |
| Colour | Grey, Orange | |
| Material | Polypropylene | |
| Reflective | Yes | |
| Weighted | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 750mm | ||
Product Type Traffic Cone | ||
Sub Type Safety Cone | ||
Colour Grey, Orange | ||
Material Polypropylene | ||
Reflective Yes | ||
Weighted No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Viso Foldable Cone with Light is designed for enhanced visibility and convenience. It features two class 2 reflective stripes, each 10cm wide, ensuring high reflectivity. A flashing light is included for placement at the top, with an additional light inside for improved illumination. Made from polypropylene, it offers durability and flexibility. Available in orange and grey, it is both practical and easily portable.
2 batteries LR 03 AAA for the light to put at the top of the cone
1 battery CR 2032 for the light inside
Transport bag supplied
Related links
- Viso Orange, Grey 620 mm Polypropylene Traffic Cone
- RS PRO Orange, White 300 mm Polypropylene Traffic Cone
- RS PRO Orange, White 500 mm Polypropylene Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- Viso Weighted Orange 750 mm Polyvinyl Chloride Traffic & Safety Cone
- RS PRO Weighted Orange 750 mm Polyethylene Traffic Cone
- RS PRO White, Orange 750 mm Polyvinyl Chloride Traffic Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
