Rubbermaid Commercial Products Weighted Yellow 67.3 mm Polypropylene Traffic Cone
- RS Stock No.:
- 146-2782
- Mfr. Part No.:
- FG611200YEL
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.98 |
*price indicative
- RS Stock No.:
- 146-2782
- Mfr. Part No.:
- FG611200YEL
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Traffic Cone | |
| Height | 67.3mm | |
| Colour | Yellow | |
| Material | Polypropylene | |
| Weighted | Yes | |
| Standards/Approvals | ANSI Compliant | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Traffic Cone | ||
Height 67.3mm | ||
Colour Yellow | ||
Material Polypropylene | ||
Weighted Yes | ||
Standards/Approvals ANSI Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Lightweight and versatile, makes a heavy statement about safety.
Two-sided, 25" (63.5 cm) model for use in narrow areas.
Folding design for convenient storage or transport on Janitor Cart.
Caution warning messages imprinted in English, French, and Spanish for effective communication to broad audiences
Closed warning message imprinted in English, French, German and Spanish for effective communication to broad audiences
Narrow body and unique plastic arm allow non-obstructive placement in a variety of locations.
Durable plastic construction will not rust, corrode or fade.
Two-sided bright yellow design meets OSHA requirements.
ANSI compliant multi-lingual graphics warn of nearby hazardous area.
Flexible locking-style hanger makes sign stationary and visible from all directions.
Related links
- Rubbermaid Commercial Products Weighted Yellow 25.75 in Traffic Cone
- Rubbermaid Commercial Products Weighted Yellow 762 mm Fabric, Steel Wet Floor Cone
- Rubbermaid Commercial Products Weighted Yellow 508 mm Spring Steel, Fabric Safety Cone
- Rubbermaid Commercial Products Weighted Black 432 mm Steel Traffic & Safety Cone
- Viso Grey, Orange 750 mm Polypropylene Traffic Cone
- Viso Orange, Grey 620 mm Polypropylene Traffic Cone
- RS PRO Orange, White 300 mm Polypropylene Traffic Cone
- RS PRO Orange, White 500 mm Polypropylene Traffic Cone
