Subtotal (1 unit)*
€76.26
(exc. VAT)
€93.80
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.26 |
*price indicative
- RS Stock No.:
- 885-3600
- Mfr. Part No.:
- Light01
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Light | |
| Colour | Amber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Light | ||
Colour Amber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Skipper Rechargeable Safety Light
This multifunctional LED warning light from Skipper is fully rechargeable and environmentally friendly. This safety light can be set to intermittent flashing or switched on permanently.
This safety light requires 6 AA batteries which are not included with the product. Alternatively, rechargeable batteries can be used and charged within the safety light unit itself using a standard DC adapter, but please note, these are not supplied with the product.
Features & Benefits
• Includes light sensor for automatic activation in low light (functionality can be turned off)
• Attaches to any Skipper Unit or Skipper XS Unit
• Permanent or flashing light settings with variable options for US, European and UK rates of flash
• Built-in battery charging compartment
Related links
- RS PRO Orange Beacon Safety Light
- Viso Weighted 75 mm Polycarbonate Safety Light
- Viso Weighted 35 mm Polycarbonate Safety Light
- Skipper Weighted Orange, White 750 mm Traffic & Safety Cone
- JSP Amber Traffic Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 750 mm Polyvinyl Chloride Traffic & Safety Cone
