Viso Weighted 35 mm Polycarbonate Safety Light
- RS Stock No.:
- 594-732
- Mfr. Part No.:
- FLASH101BU
- Manufacturer:
- Viso
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 594-732
- Mfr. Part No.:
- FLASH101BU
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 35mm | |
| Product Type | Safety Light | |
| Material | Polycarbonate | |
| Weighted | Yes | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 35mm | ||
Product Type Safety Light | ||
Material Polycarbonate | ||
Weighted Yes | ||
- COO (Country of Origin):
- CN
The Viso 9-Position LED Light features super bright LED bulbs with an impressive lifetime of over 1,000,000 hours, ensuring long-lasting illumination. Designed for 360-degree lighting coverage, it remains visible up to 1 mile away, making it highly effective in various conditions. With high endurance, it withstands impacts—even when rolled under a car. The strong magnetic backing allows secure attachment to iron surfaces, offering hands-free operation. Built for reliability, it is unbreakable and waterproof with an IP67 rating, ensuring durability in challenging environments.
9 different warning patterns
With lightweight capacity lithium-ion battery provides up to 30 hours working time
Waterproof and positive buoyancy
60 hour battery life
Related links
- Viso Weighted 75 mm Polycarbonate Safety Light
- Viso Weighted Blue 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 75 cm PVC Traffic & Safety Cone
- Viso Weighted Yellow 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Orange 750 mm Polyvinyl Chloride Traffic & Safety Cone
- Viso Weighted Green 900 mm Polyvinyl Chloride Traffic & Safety Cone
- Skipper Amber Safety Light
