Viso Weighted 75 mm Polycarbonate Safety Light

Subtotal (1 unit)*

€229.99

(exc. VAT)

€282.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.99

*price indicative

RS Stock No.:
594-733
Mfr. Part No.:
FLASH106BU
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Light

Height

75mm

Material

Polycarbonate

Weighted

Yes

COO (Country of Origin):
CN
The Viso Case of 9-Position LED Light features super bright LED bulbs with an impressive lifetime of over 1,000,000 hours, ensuring long-lasting illumination. Designed for 360-degree lighting coverage, it remains visible up to 1 mile away, making it highly effective in various conditions. With high endurance, it withstands impacts—even when rolled under a car. The strong magnetic backing allows secure attachment to iron surfaces, offering hands-free operation. Built for reliability, it is unbreakable and waterproof with an IP67 rating, ensuring durability in challenging environments.

9 different warning patterns

With lightweight capacity lithium-ion battery provides up to 30 hours working time

Waterproof and positive buoyancy

60 hour battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy