Nanuk EU b.v. T20 Resin Waterproof Watertight Transit Case
- RS Stock No.:
- 338-492
- Mfr. Part No.:
- T20S-000BK-0A0
- Manufacturer:
- Nanuk EU b.v.
Subtotal (1 unit)*
€109.54
(exc. VAT)
€134.73
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.54 |
*price indicative
- RS Stock No.:
- 338-492
- Mfr. Part No.:
- T20S-000BK-0A0
- Manufacturer:
- Nanuk EU b.v.
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk EU b.v. | |
| Material Type | Resin | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 229mm | |
| Series | T20 | |
| Internal Depth | 184mm | |
| Internal Width | 180mm | |
| Waterproof | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nanuk EU b.v. | ||
Material Type Resin | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 229mm | ||
Series T20 | ||
Internal Depth 184mm | ||
Internal Width 180mm | ||
Waterproof Yes | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Nanuk T20 Top Loader Cases is designed for ultimate convenience and protection, these cases are the perfect solution for professionals and adventurers alike. With their unique top-loading design, accessing your gear has never been easier. Whether you're a photographer needing quick access to your camera, lenses, and accessories, or an outdoor enthusiast needing to grab your essentials on the go, NANUK's Top Loader Cases have got you covered.
Available in two sizes to accommodate various equipment configurations
Customizable interior options to tailor the layout to your specific needs
Lightweight yet robust construction for easy transport
Related links
- Nanuk EU b.v. T30 Resin Waterproof Watertight Transit Case
- Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
