Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- RS Stock No.:
- 287-8368
- Mfr. Part No.:
- 933S-000BK-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€231.80
(exc. VAT)
€285.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.80 |
*price indicative
- RS Stock No.:
- 287-8368
- Mfr. Part No.:
- 933S-000BK-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 241mm | |
| Series | 933 | |
| Internal Width | 330mm | |
| Internal Depth | 457mm | |
| External Height | 257mm | |
| Waterproof | Yes | |
| External Depth | 505mm | |
| External Width | 409mm | |
| Foam | No | |
| Case Weight | 3.6kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | IP6X, MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7 | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 241mm | ||
Series 933 | ||
Internal Width 330mm | ||
Internal Depth 457mm | ||
External Height 257mm | ||
Waterproof Yes | ||
External Depth 505mm | ||
External Width 409mm | ||
Foam No | ||
Case Weight 3.6kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals IP6X, MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7 | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
