Explorer Cases 7641 B Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 560 mm 435 mm

Subtotal (1 unit)*

€725.85

(exc. VAT)

€892.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€725.85

*price indicative

RS Stock No.:
460-168
Distrelec Article No.:
180-79-175
Mfr. Part No.:
7641.B
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material

Polypropylene

Product Type

Transit Case

Material Type

Plastic

Internal Height

415mm

Series

7641 B

Internal Depth

485mm

Internal Width

765mm

External Height

435mm

Waterproof

Yes

External Depth

560mm

External Width

860mm

Foam

Yes

Case Weight

18.9kg

Watertight

Yes

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

Lockable

Yes

Dividers

No

RoHS Status: Exempt

COO (Country of Origin):
IT

GT Line Explorer Equipment Case


GT Line Explorer Equipment Case are indestructible waterproof cases, the ideal solution to meet your most demanding requirements. Offers superb performance in the extreme conditions. A professional case to protect the most valuable tools and equipment.

Features and Benefits


• Manual pressure release valve

• Corrosion proof metal reinforced hinges and lid stay

• Sealing O-Ring

• Load tested handle

• High-resistance latches and pre-cubed foam interior

• Virtually indestructible, durable waterproof and dustproof

• High level of protection

• Self-oiling free running wheels

• Two man lift side handles

• Volume: 153 L

• IP67 Protection rating

IP rating and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Dimensions


• Internal: 765 x 485 x 415 mm

• External: 860 x 560 x 435 mm

Application Information


GT Line Explorer Equipment Case designed for Avionics, Transport, Electronic, Medical and Military sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy