Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- RS Stock No.:
- 136-6432
- Distrelec Article No.:
- 302-94-289
- Mfr. Part No.:
- 3005.B
- Manufacturer:
- Explorer Cases
Subtotal (1 unit)*
€106.84
(exc. VAT)
€131.41
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.84 |
*price indicative
- RS Stock No.:
- 136-6432
- Distrelec Article No.:
- 302-94-289
- Mfr. Part No.:
- 3005.B
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 58mm | |
| Internal Depth | 210mm | |
| Internal Width | 300mm | |
| Waterproof | Yes | |
| External Height | 75mm | |
| External Depth | 269mm | |
| External Width | 326mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.1kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 58mm | ||
Internal Depth 210mm | ||
Internal Width 300mm | ||
Waterproof Yes | ||
External Height 75mm | ||
External Depth 269mm | ||
External Width 326mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.1kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- IT
Explorer Waterproof & Shockproof Case
Watertight and robust tool case made in Italy. These Explorer Cases have been designed for absolute protection of your tools and equipment. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for professional applications such as industrial, aeronautical, military and nautical fields.
Features and Benefits
• Copolymer Polypropylene compound
• Resistant to temperatures (-33°C / +90°C)
• Jam free purge valve & latches
• Lid can be set to slide-off
• IP67 rating
• Large Capacity
• Meets military standards
Related links
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 670 mm 262 mm 510 mm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Explorer Cases 2214 Plastic Waterproof Watertight Transit Case, 246 mm 215 mm 162 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 7641 B Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 560 mm 435 mm
- GT Line 2437 Plastic Waterproof Watertight Case, 269 mm 388 mm 304 mm
- Explorer Cases Plastic Watertight Transit Case, 216 mm 102 mm 180 mm
