Peli 1300 Polypropylene Transit Case 6.87 in
- RS Stock No.:
- 618-784
- Mfr. Part No.:
- 013000-0000-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€115.91
(exc. VAT)
€142.57
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.91 |
*price indicative
- RS Stock No.:
- 618-784
- Mfr. Part No.:
- 013000-0000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 233mm | |
| Series | 1300 | |
| Internal Depth | 155mm | |
| Internal Width | 178mm | |
| Waterproof | No | |
| External Depth | 6.87in | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 1.6kg | |
| Wheeled | No | |
| Standards/Approvals | Def Stan 81-41 | |
| Hazardous Area Certification | No | |
| Colour | Orange, Silver, Yellow, Black | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 233mm | ||
Series 1300 | ||
Internal Depth 155mm | ||
Internal Width 178mm | ||
Waterproof No | ||
External Depth 6.87in | ||
Foam Yes | ||
Watertight No | ||
Case Weight 1.6kg | ||
Wheeled No | ||
Standards/Approvals Def Stan 81-41 | ||
Hazardous Area Certification No | ||
Colour Orange, Silver, Yellow, Black | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Peli 1630 Polypropylene Transit Case 17.48 in
- Peli 1595 Polypropylene Transit Case, 28.52 in 10.73 in
- Peli 1120 Polypropylene Transit Case 3.87 in
- Peli 1150 Polypropylene Transit Case 4.29 in
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 1607 Polypropylene Transit Case, 47.8 cm 13.25 in
- Peli 1615 Polypropylene Transit Case 11.02 in
