Peli 1607 Polypropylene Transit Case, 478 mm 13.25 in
- RS Stock No.:
- 630-021
- Mfr. Part No.:
- 016070-0002-110E
- Manufacturer:
- Peli
Subtotal (1 unit)*
€450.07
(exc. VAT)
€553.59
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.07 |
*price indicative
- RS Stock No.:
- 630-021
- Mfr. Part No.:
- 016070-0002-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Material Type | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 535mm | |
| Series | 1607 | |
| Internal Depth | 295mm | |
| Internal Width | 402mm | |
| Waterproof | No | |
| External Depth | 13.25in | |
| External Width | 478mm | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 7.3kg | |
| Wheeled | No | |
| Standards/Approvals | MIL-SPEC | |
| Hazardous Area Certification | No | |
| Colour | Silver, Yellow, Black, Orange | |
| Lockable | Yes | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Material Type Polypropylene | ||
Product Type Transit Case | ||
Internal Height 535mm | ||
Series 1607 | ||
Internal Depth 295mm | ||
Internal Width 402mm | ||
Waterproof No | ||
External Depth 13.25in | ||
External Width 478mm | ||
Foam Yes | ||
Watertight No | ||
Case Weight 7.3kg | ||
Wheeled No | ||
Standards/Approvals MIL-SPEC | ||
Hazardous Area Certification No | ||
Colour Silver, Yellow, Black, Orange | ||
Lockable Yes | ||
Dividers Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Air cases are made from super-light proprietary HPX² polymer, making them up to 40% lighter. They feature a fold-down over-molded handle, a retractable extension trolley handle, and secure Press and Pull latches for easy and reliable access.
Stainless steel padlock protectors
Limited lifetime warranty
Waterproof crushproof dustproof
IP67 and MIL SPEC certified
Related links
- Peli 16070 Polypropylene Case Wheeled, 47.8 cm 33.7 cm 61.3 cm
- Peli 1615 Polypropylene Transit Case 11.02 in
- Peli 1637 Polypropylene Transit Case 14.87 in
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 1010 Polypropylene Transit Case, 10.3 mm 5.4 cm 14.9 cm
- Peli 1120 Polypropylene Transit Case 3.87 in
- Peli 1630 Polypropylene Transit Case 17.48 in
